Direct

UP050CH820J-B-BZ | |
|---|---|
DigiKey Part Number | UP050CH820J-B-BZ-ND |
Manufacturer | |
Manufacturer Product Number | UP050CH820J-B-BZ |
Description | CAP CER 82PF 50V C0H AXIAL |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0H Axial |
Datasheet | Datasheet |
EDA/CAD Models | UP050CH820J-B-BZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.087" Dia x 0.126" L (2.20mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |


