



UMK325BJ475MM-T | |
|---|---|
DigiKey Part Number | 587-1964-2-ND - Tape & Reel (TR) 587-1964-1-ND - Cut Tape (CT) 587-1964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325BJ475MM-T |
Description | CAP CER 4.7UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325BJ475MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27600 € | 13,80 € |
| 100 | 0,24630 € | 24,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17530 € | 87,65 € |
| 1.000 | 0,15891 € | 158,91 € |
| 1.500 | 0,15622 € | 234,33 € |
| 2.500 | 0,15342 € | 383,55 € |
| 3.500 | 0,15283 € | 534,90 € |
| 5.000 | 0,15226 € | 761,30 € |
| 6.000 | 0,15198 € | 911,88 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

