


UMK325BJ106MM-T | |
|---|---|
DigiKey Part Number | 587-2225-2-ND - Tape & Reel (TR) 587-2225-1-ND - Cut Tape (CT) 587-2225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325BJ106MM-T |
Description | CAP CER 10UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | UMK325BJ106MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,27100 € | 13,55 € |
| 100 | 0,24440 € | 24,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17058 € | 85,29 € |
| 1.000 | 0,15896 € | 158,96 € |
| 1.500 | 0,15316 € | 229,74 € |
| 2.500 | 0,14672 € | 366,80 € |
| 3.500 | 0,14295 € | 500,32 € |
| 5.000 | 0,13933 € | 696,65 € |
| 6.000 | 0,13762 € | 825,72 € |
| 12.000 | 0,13184 € | 1.582,08 € |
| 12.500 | 0,13153 € | 1.644,12 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

