


UMK325BJ106KMHT | |
|---|---|
DigiKey Part Number | 587-3722-2-ND - Tape & Reel (TR) 587-3722-1-ND - Cut Tape (CT) 587-3722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325BJ106KMHT |
Description | CAP CER 10UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | UMK325BJ106KMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,33520 € | 16,76 € |
| 100 | 0,30430 € | 30,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25226 € | 126,13 € |
| 1.000 | 0,24226 € | 242,26 € |
| 1.500 | 0,23270 € | 349,05 € |
| 2.500 | 0,22322 € | 558,05 € |
| 3.500 | 0,21346 € | 747,11 € |
| 5.000 | 0,20153 € | 1.007,65 € |
| 6.000 | 0,20029 € | 1.201,74 € |
| 12.000 | 0,19509 € | 2.341,08 € |
| 12.500 | 0,19502 € | 2.437,75 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

