



UMK325BJ106KM-T | |
|---|---|
DigiKey Part Number | 587-2247-2-ND - Tape & Reel (TR) 587-2247-1-ND - Cut Tape (CT) 587-2247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325BJ106KM-T |
Description | CAP CER 10UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325BJ106KM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28920 € | 14,46 € |
| 100 | 0,26160 € | 26,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20094 € | 100,47 € |
| 1.000 | 0,19666 € | 196,66 € |
| 1.500 | 0,19347 € | 290,20 € |
| 2.500 | 0,18550 € | 463,75 € |
| 3.500 | 0,18084 € | 632,94 € |
| 5.000 | 0,17635 € | 881,75 € |
| 6.000 | 0,17423 € | 1.045,38 € |
| 12.000 | 0,17233 € | 2.067,96 € |
| 12.500 | 0,16669 € | 2.083,62 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

