


UMK325B7475MMHT | |
|---|---|
DigiKey Part Number | 587-3528-2-ND - Tape & Reel (TR) 587-3528-1-ND - Cut Tape (CT) 587-3528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325B7475MMHT |
Description | CAP CER 4.7UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | UMK325B7475MMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,19170 € | 19,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15526 € | 77,63 € |
| 1.000 | 0,13703 € | 137,03 € |
| 1.500 | 0,12989 € | 194,84 € |
| 2.500 | 0,12271 € | 306,77 € |
| 3.500 | 0,12177 € | 426,19 € |
| 5.000 | 0,12083 € | 604,15 € |
| 6.000 | 0,11791 € | 707,46 € |
| 12.000 | 0,11355 € | 1.362,60 € |
| 12.500 | 0,11350 € | 1.418,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

