


UMK325B7475MM-T | |
|---|---|
DigiKey Part Number | 587-2785-2-ND - Tape & Reel (TR) 587-2785-1-ND - Cut Tape (CT) 587-2785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325B7475MM-T |
Description | CAP CER 4.7UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325B7475MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18660 € | 18,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13946 € | 69,73 € |
| 1.000 | 0,12517 € | 125,17 € |
| 1.500 | 0,11945 € | 179,18 € |
| 2.500 | 0,11366 € | 284,15 € |
| 3.500 | 0,11275 € | 394,62 € |
| 5.000 | 0,11184 € | 559,20 € |
| 6.000 | 0,11073 € | 664,38 € |
| 12.000 | 0,10863 € | 1.303,56 € |
| 12.500 | 0,10859 € | 1.357,38 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

