


UMK325AB7106KM-T | |
|---|---|
DigiKey Part Number | 587-3167-2-ND - Tape & Reel (TR) 587-3167-1-ND - Cut Tape (CT) 587-3167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325AB7106KM-T |
Description | CAP CER 10UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325AB7106KM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,32480 € | 16,24 € |
| 100 | 0,29450 € | 29,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21194 € | 105,97 € |
| 1.000 | 0,19166 € | 191,66 € |
| 1.500 | 0,18793 € | 281,90 € |
| 2.500 | 0,18408 € | 460,20 € |
| 3.500 | 0,17981 € | 629,34 € |
| 5.000 | 0,17556 € | 877,80 € |
| 6.000 | 0,17212 € | 1.032,72 € |
| 12.000 | 0,16794 € | 2.015,28 € |
| 12.500 | 0,16788 € | 2.098,50 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

