


UMK316BJ475ML-T | |
|---|---|
DigiKey Part Number | 587-6184-2-ND - Tape & Reel (TR) 587-6184-1-ND - Cut Tape (CT) 587-6184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316BJ475ML-T |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316BJ475ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10030 € | 10,03 € |
| 500 | 0,07854 € | 39,27 € |
| 1.000 | 0,07184 € | 71,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06487 € | 129,74 € |
| 4.000 | 0,06062 € | 242,48 € |
| 6.000 | 0,05761 € | 345,66 € |
| 10.000 | 0,05457 € | 545,70 € |
| 14.000 | 0,05214 € | 729,96 € |
| 20.000 | 0,05195 € | 1.039,00 € |
| 24.000 | 0,04963 € | 1.191,12 € |
| 48.000 | 0,04933 € | 2.367,84 € |
| 50.000 | 0,04931 € | 2.465,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

