


UMK316BJ225KLHT | |
|---|---|
DigiKey Part Number | 587-3523-2-ND - Tape & Reel (TR) 587-3523-1-ND - Cut Tape (CT) 587-3523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316BJ225KLHT |
Description | CAP CER 2.2UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316BJ225KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10300 € | 10,30 € |
| 500 | 0,08718 € | 43,59 € |
| 1.000 | 0,07398 € | 73,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06578 € | 131,56 € |
| 4.000 | 0,06153 € | 246,12 € |
| 6.000 | 0,05806 € | 348,36 € |
| 10.000 | 0,05457 € | 545,70 € |
| 14.000 | 0,05348 € | 748,72 € |
| 20.000 | 0,05329 € | 1.065,80 € |
| 24.000 | 0,05231 € | 1.255,44 € |
| 48.000 | 0,05200 € | 2.496,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

