


UMK316BJ225KL-T | |
|---|---|
DigiKey Part Number | 587-4968-2-ND - Tape & Reel (TR) 587-4968-1-ND - Cut Tape (CT) 587-4968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316BJ225KL-T |
Description | CAP CER 2.2UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316BJ225KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10300 € | 10,30 € |
| 500 | 0,08476 € | 42,38 € |
| 1.000 | 0,07398 € | 73,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06396 € | 127,92 € |
| 4.000 | 0,05881 € | 235,24 € |
| 6.000 | 0,05580 € | 334,80 € |
| 10.000 | 0,05277 € | 527,70 € |
| 14.000 | 0,05214 € | 729,96 € |
| 20.000 | 0,05195 € | 1.039,00 € |
| 24.000 | 0,05141 € | 1.233,84 € |
| 48.000 | 0,05111 € | 2.453,28 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

