


UMK316BJ225KD-T | |
|---|---|
DigiKey Part Number | 587-2402-2-ND - Tape & Reel (TR) 587-2402-1-ND - Cut Tape (CT) 587-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316BJ225KD-T |
Description | CAP CER 2.2UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316BJ225KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07140 € | 3,57 € |
| 100 | 0,06250 € | 6,25 € |
| 500 | 0,04782 € | 23,91 € |
| 1.000 | 0,04327 € | 43,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03335 € | 133,40 € |
| 8.000 | 0,03122 € | 249,76 € |
| 12.000 | 0,02971 € | 356,52 € |
| 20.000 | 0,02953 € | 590,60 € |
| 28.000 | 0,02809 € | 786,52 € |
| 40.000 | 0,02799 € | 1.119,60 € |
| 48.000 | 0,02794 € | 1.341,12 € |
| 96.000 | 0,02778 € | 2.666,88 € |
| 100.000 | 0,02777 € | 2.777,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

