


UMK316BJ105KLHT | |
|---|---|
DigiKey Part Number | 587-3522-2-ND - Tape & Reel (TR) 587-3522-1-ND - Cut Tape (CT) 587-3522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316BJ105KLHT |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316BJ105KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09880 € | 4,94 € |
| 100 | 0,08730 € | 8,73 € |
| 500 | 0,06946 € | 34,73 € |
| 1.000 | 0,06192 € | 61,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05573 € | 111,46 € |
| 4.000 | 0,05064 € | 202,56 € |
| 6.000 | 0,04811 € | 288,66 € |
| 10.000 | 0,04557 € | 455,70 € |
| 14.000 | 0,04450 € | 623,00 € |
| 20.000 | 0,04434 € | 886,80 € |
| 24.000 | 0,04337 € | 1.040,88 € |
| 48.000 | 0,04310 € | 2.068,80 € |
| 50.000 | 0,04308 € | 2.154,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

