


UMK316BBJ106ML-T | |
|---|---|
DigiKey Part Number | 587-3248-2-ND - Tape & Reel (TR) 587-3248-1-ND - Cut Tape (CT) 587-3248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316BBJ106ML-T |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316BBJ106ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,10760 € | 10,76 € |
| 500 | 0,08460 € | 42,30 € |
| 1.000 | 0,07751 € | 77,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06735 € | 134,70 € |
| 4.000 | 0,06277 € | 251,08 € |
| 6.000 | 0,06048 € | 362,88 € |
| 10.000 | 0,05794 € | 579,40 € |
| 14.000 | 0,05645 € | 790,30 € |
| 20.000 | 0,05503 € | 1.100,60 € |
| 24.000 | 0,05435 € | 1.304,40 € |
| 48.000 | 0,05240 € | 2.515,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

