


UMK316B7225ML-T | |
|---|---|
DigiKey Part Number | 587-4967-2-ND - Tape & Reel (TR) 587-4967-1-ND - Cut Tape (CT) 587-4967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316B7225ML-T |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316B7225ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,09910 € | 9,91 € |
| 500 | 0,07756 € | 38,78 € |
| 1.000 | 0,07092 € | 70,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06548 € | 130,96 € |
| 4.000 | 0,06099 € | 243,96 € |
| 6.000 | 0,05874 € | 352,44 € |
| 10.000 | 0,05626 € | 562,60 € |
| 14.000 | 0,05480 € | 767,20 € |
| 20.000 | 0,05340 € | 1.068,00 € |
| 24.000 | 0,05274 € | 1.265,76 € |
| 48.000 | 0,05051 € | 2.424,48 € |
| 50.000 | 0,05039 € | 2.519,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

