


UMK316B7225MD-T | |
|---|---|
DigiKey Part Number | 587-5601-2-ND - Tape & Reel (TR) 587-5601-1-ND - Cut Tape (CT) 587-5601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316B7225MD-T |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316B7225MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,09042 € | 45,21 € |
| 1.000 | 0,07643 € | 76,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06062 € | 242,48 € |
| 8.000 | 0,05741 € | 459,28 € |
| 12.000 | 0,05536 € | 664,32 € |
| 20.000 | 0,05508 € | 1.101,60 € |
| 28.000 | 0,05313 € | 1.487,64 € |
| 40.000 | 0,05296 € | 2.118,40 € |
| 48.000 | 0,05289 € | 2.538,72 € |
| 96.000 | 0,05261 € | 5.050,56 € |
| 100.000 | 0,05260 € | 5.260,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

