


UMK316B7225KL-T | |
|---|---|
DigiKey Part Number | 587-2911-2-ND - Tape & Reel (TR) 587-2911-1-ND - Cut Tape (CT) 587-2911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316B7225KL-T |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316B7225KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09260 € | 4,63 € |
| 100 | 0,08170 € | 8,17 € |
| 500 | 0,06332 € | 31,66 € |
| 1.000 | 0,05767 € | 57,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05024 € | 100,48 € |
| 4.000 | 0,04792 € | 191,68 € |
| 6.000 | 0,04631 € | 277,86 € |
| 10.000 | 0,04467 € | 446,70 € |
| 14.000 | 0,04391 € | 614,74 € |
| 20.000 | 0,04271 € | 854,20 € |
| 24.000 | 0,04215 € | 1.011,60 € |
| 48.000 | 0,04024 € | 1.931,52 € |
| 50.000 | 0,04014 € | 2.007,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

