


UMK316B7105KLHT | |
|---|---|
DigiKey Part Number | 587-3518-2-ND - Tape & Reel (TR) 587-3518-1-ND - Cut Tape (CT) 587-3518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316B7105KLHT |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316B7105KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09880 € | 4,94 € |
| 100 | 0,08730 € | 8,73 € |
| 500 | 0,06946 € | 34,73 € |
| 1.000 | 0,06192 € | 61,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05390 € | 107,80 € |
| 4.000 | 0,04974 € | 198,96 € |
| 6.000 | 0,04721 € | 283,26 € |
| 10.000 | 0,04467 € | 446,70 € |
| 14.000 | 0,04316 € | 604,24 € |
| 20.000 | 0,04300 € | 860,00 € |
| 24.000 | 0,04158 € | 997,92 € |
| 48.000 | 0,04132 € | 1.983,36 € |
| 50.000 | 0,04130 € | 2.065,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

