


UMK212BJ105KGHT | |
|---|---|
DigiKey Part Number | 587-3513-2-ND - Tape & Reel (TR) 587-3513-1-ND - Cut Tape (CT) 587-3513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BJ105KGHT |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212BJ105KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05370 € | 5,37 € |
| 500 | 0,04072 € | 20,36 € |
| 1.000 | 0,03672 € | 36,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02432 € | 72,96 € |
| 6.000 | 0,02406 € | 144,36 € |
| 9.000 | 0,02392 € | 215,28 € |
| 15.000 | 0,02377 € | 356,55 € |
| 21.000 | 0,02367 € | 497,07 € |
| 30.000 | 0,02358 € | 707,40 € |
| 36.000 | 0,02354 € | 847,44 € |
| 72.000 | 0,02339 € | 1.684,08 € |
| 75.000 | 0,02338 € | 1.753,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

