M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

UMK212BBJ475KG-T

DigiKey Part Number
587-5485-2-ND - Tape & Reel (TR)
587-5485-1-ND - Cut Tape (CT)
587-5485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK212BBJ475KG-T
Description
CAP CER 4.7UF 50V X5R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK212BBJ475KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,16700 €1,67 €
500,12200 €6,10 €
1000,10810 €10,81 €
5000,08508 €42,54 €
1.0000,07795 €77,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06916 €207,48 €
6.0000,06623 €397,38 €
9.0000,06320 €568,80 €
15.0000,06144 €921,60 €
21.0000,05759 €1.209,39 €
36.0000,05696 €2.050,56 €
72.0000,05482 €3.947,04 €
75.0000,05470 €4.102,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €