


UMK212BBJ475KG-T | |
|---|---|
DigiKey Part Number | 587-5485-2-ND - Tape & Reel (TR) 587-5485-1-ND - Cut Tape (CT) 587-5485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BBJ475KG-T |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212BBJ475KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12200 € | 6,10 € |
| 100 | 0,10810 € | 10,81 € |
| 500 | 0,08508 € | 42,54 € |
| 1.000 | 0,07795 € | 77,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06916 € | 207,48 € |
| 6.000 | 0,06623 € | 397,38 € |
| 9.000 | 0,06320 € | 568,80 € |
| 15.000 | 0,06144 € | 921,60 € |
| 21.000 | 0,05759 € | 1.209,39 € |
| 36.000 | 0,05696 € | 2.050,56 € |
| 72.000 | 0,05482 € | 3.947,04 € |
| 75.000 | 0,05470 € | 4.102,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

