


UMK212BBJ225KD-T | |
|---|---|
DigiKey Part Number | 587-UMK212BBJ225KD-TTR-ND - Tape & Reel (TR) 587-UMK212BBJ225KD-TCT-ND - Cut Tape (CT) 587-UMK212BBJ225KD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BBJ225KD-T |
Description | CAP CER 2.2UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212BBJ225KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15640 € | 7,82 € |
| 100 | 0,13950 € | 13,95 € |
| 500 | 0,12034 € | 60,17 € |
| 1.000 | 0,10238 € | 102,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08867 € | 354,68 € |
| 8.000 | 0,08260 € | 660,80 € |
| 12.000 | 0,08136 € | 976,32 € |
| 20.000 | 0,07926 € | 1.585,20 € |
| 28.000 | 0,07768 € | 2.175,04 € |
| 40.000 | 0,07616 € | 3.046,40 € |
| 48.000 | 0,07544 € | 3.621,12 € |
| 96.000 | 0,07456 € | 7.157,76 € |
| 100.000 | 0,07289 € | 7.289,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

