


UMK212B7105KG-T | |
|---|---|
DigiKey Part Number | 587-2910-2-ND - Tape & Reel (TR) 587-2910-1-ND - Cut Tape (CT) 587-2910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7105KG-T |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7105KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04280 € | 4,28 € |
| 500 | 0,03202 € | 16,01 € |
| 1.000 | 0,02874 € | 28,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02467 € | 74,01 € |
| 6.000 | 0,02269 € | 136,14 € |
| 9.000 | 0,02120 € | 190,80 € |
| 15.000 | 0,02060 € | 309,00 € |
| 21.000 | 0,01996 € | 419,16 € |
| 30.000 | 0,01934 € | 580,20 € |
| 36.000 | 0,01905 € | 685,80 € |
| 72.000 | 0,01820 € | 1.310,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

