


UMK212ABJ105KD-T | |
|---|---|
DigiKey Part Number | 587-2993-2-ND - Tape & Reel (TR) 587-2993-1-ND - Cut Tape (CT) 587-2993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212ABJ105KD-T |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212ABJ105KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,10890 € | 10,89 € |
| 500 | 0,09284 € | 46,42 € |
| 1.000 | 0,07855 € | 78,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06244 € | 249,76 € |
| 8.000 | 0,05921 € | 473,68 € |
| 12.000 | 0,05716 € | 685,92 € |
| 20.000 | 0,05687 € | 1.137,40 € |
| 28.000 | 0,05491 € | 1.537,48 € |
| 40.000 | 0,05474 € | 2.189,60 € |
| 48.000 | 0,05466 € | 2.623,68 € |
| 96.000 | 0,05439 € | 5.221,44 € |
| 100.000 | 0,05437 € | 5.437,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

