


UMK212AB7105KD-T | |
|---|---|
DigiKey Part Number | 587-UMK212AB7105KD-TTR-ND - Tape & Reel (TR) 587-UMK212AB7105KD-TCT-ND - Cut Tape (CT) 587-UMK212AB7105KD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212AB7105KD-T |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212AB7105KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08750 € | 8,75 € |
| 500 | 0,06946 € | 34,73 € |
| 1.000 | 0,06207 € | 62,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05310 € | 212,40 € |
| 8.000 | 0,04569 € | 365,52 € |
| 12.000 | 0,04413 € | 529,56 € |
| 20.000 | 0,04389 € | 877,80 € |
| 28.000 | 0,04241 € | 1.187,48 € |
| 40.000 | 0,04227 € | 1.690,80 € |
| 48.000 | 0,04221 € | 2.026,08 € |
| 96.000 | 0,04198 € | 4.030,08 € |
| 100.000 | 0,04189 € | 4.189,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

