M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
cut-tape-render
TAIYO YUDEN MLCCs

UMK107BJ105KA-T

DigiKey Part Number
587-2400-2-ND - Tape & Reel (TR)
587-2400-1-ND - Cut Tape (CT)
587-2400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK107BJ105KA-T
Description
CAP CER 1UF 50V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK107BJ105KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738.147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,07000 €0,07 €
100,02000 €0,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01620 €64,80 €
Manufacturers Standard Package
Unit Price without VAT:0,07000 €
Unit Price with VAT:0,08330 €