0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CH681JV-F

DigiKey Part Number
587-5096-2-ND - Tape & Reel (TR)
587-5096-1-ND - Cut Tape (CT)
587-5096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CH681JV-F
Description
CAP CER 680PF 50V C0H 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CH681JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
500,01720 €0,86 €
1000,01450 €1,45 €
5000,01030 €5,15 €
1.0000,00901 €9,01 €
2.5000,00765 €19,12 €
5.0000,00684 €34,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00618 €61,80 €
20.0000,00563 €112,60 €
30.0000,00535 €160,50 €
50.0000,00505 €252,50 €
70.0000,00487 €340,90 €
100.0000,00470 €470,00 €
120.0000,00462 €554,40 €
240.0000,00435 €1.044,00 €
250.0000,00434 €1.085,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €