


UMK105CG121JV-F | |
|---|---|
DigiKey Part Number | 587-1212-2-ND - Tape & Reel (TR) 587-1212-1-ND - Cut Tape (CT) 587-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG121JV-F |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG121JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01650 € | 1,65 € |
| 500 | 0,01220 € | 6,10 € |
| 1.000 | 0,01036 € | 10,36 € |
| 2.500 | 0,00884 € | 22,10 € |
| 5.000 | 0,00793 € | 39,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00656 € | 65,60 € |
| 20.000 | 0,00557 € | 111,40 € |
| 30.000 | 0,00554 € | 166,20 € |
| 50.000 | 0,00550 € | 275,00 € |
| 70.000 | 0,00548 € | 383,60 € |
| 100.000 | 0,00546 € | 546,00 € |
| 120.000 | 0,00543 € | 651,60 € |
| 240.000 | 0,00513 € | 1.231,20 € |
| 250.000 | 0,00511 € | 1.277,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

