


UMK105CBJ105MV-F | |
|---|---|
DigiKey Part Number | 587-6278-2-ND - Tape & Reel (TR) 587-6278-1-ND - Cut Tape (CT) 587-6278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CBJ105MV-F |
Description | CAP CER 1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CBJ105MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,06640 € | 6,64 € |
| 500 | 0,04626 € | 23,13 € |
| 1.000 | 0,04574 € | 45,74 € |
| 2.500 | 0,04112 € | 102,80 € |
| 5.000 | 0,03810 € | 190,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03475 € | 347,50 € |
| 20.000 | 0,03268 € | 653,60 € |
| 30.000 | 0,03254 € | 976,20 € |
| 50.000 | 0,03140 € | 1.570,00 € |
| 70.000 | 0,03073 € | 2.151,10 € |
| 100.000 | 0,03010 € | 3.010,00 € |
| 120.000 | 0,03002 € | 3.602,40 € |
| 240.000 | 0,02877 € | 6.904,80 € |
| 250.000 | 0,02872 € | 7.180,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

