



UMK105BJ104KV-F | |
|---|---|
DigiKey Part Number | 587-3499-2-ND - Tape & Reel (TR) 587-3499-1-ND - Cut Tape (CT) 587-3499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ104KV-F |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ104KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02880 € | 1,44 € |
| 100 | 0,02480 € | 2,48 € |
| 500 | 0,01806 € | 9,03 € |
| 1.000 | 0,01601 € | 16,01 € |
| 2.500 | 0,01384 € | 34,60 € |
| 5.000 | 0,01253 € | 62,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01146 € | 114,60 € |
| 20.000 | 0,01058 € | 211,60 € |
| 30.000 | 0,01014 € | 304,20 € |
| 50.000 | 0,00965 € | 482,50 € |
| 70.000 | 0,00936 € | 655,20 € |
| 100.000 | 0,00909 € | 909,00 € |
| 120.000 | 0,00896 € | 1.075,20 € |
| 240.000 | 0,00852 € | 2.044,80 € |
| 250.000 | 0,00850 € | 2.125,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

