M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

UMF105B7472MVHF

DigiKey Part Number
587-UMF105B7472MVHFTR-ND - Tape & Reel (TR)
587-UMF105B7472MVHFCT-ND - Cut Tape (CT)
587-UMF105B7472MVHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF105B7472MVHF
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMF105B7472MVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
500,02220 €1,11 €
1000,01900 €1,90 €
5000,01442 €7,21 €
1.0000,01201 €12,01 €
2.5000,01030 €25,75 €
5.0000,00927 €46,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00651 €65,10 €
20.0000,00644 €128,80 €
30.0000,00641 €192,30 €
50.0000,00636 €318,00 €
70.0000,00634 €443,80 €
100.0000,00631 €631,00 €
120.0000,00630 €756,00 €
240.0000,00610 €1.464,00 €
250.0000,00609 €1.522,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €