M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

UMF105B7102KVHF

DigiKey Part Number
587-6575-2-ND - Tape & Reel (TR)
587-6575-1-ND - Cut Tape (CT)
587-6575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF105B7102KVHF
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMF105B7102KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
500,02220 €1,11 €
1000,01910 €1,91 €
5000,01452 €7,26 €
1.0000,01209 €12,09 €
2.5000,01037 €25,93 €
5.0000,00933 €46,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00748 €74,80 €
20.0000,00649 €129,80 €
30.0000,00645 €193,50 €
50.0000,00641 €320,50 €
70.0000,00638 €446,60 €
100.0000,00636 €636,00 €
120.0000,00634 €760,80 €
240.0000,00615 €1.476,00 €
250.0000,00613 €1.532,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €