
TST1M18D1G57LM0CYT | |
|---|---|
DigiKey Part Number | 587-TST1M18D1G57LM0CYTTR-ND - Tape & Reel (TR) 587-TST1M18D1G57LM0CYTCT-ND - Cut Tape (CT) 587-TST1M18D1G57LM0CYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TST1M18D1G57LM0CYT |
Description | RF TRIPLEXER 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 617MHz ~ 1.606GHz / 5.15GHz ~ 7.125GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 617MHz ~ 1.606GHz / 5.15GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 15.00dB / - | |
High Band Attenuation (min / max dB) | 22.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,72700 € | 7,27 € |
| 25 | 0,67040 € | 16,76 € |
| 50 | 0,63020 € | 31,51 € |
| 100 | 0,59280 € | 59,28 € |
| 250 | 0,54668 € | 136,67 € |
| 500 | 0,51424 € | 257,12 € |
| 1.000 | 0,48374 € | 483,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41968 € | 2.098,40 € |
| 10.000 | 0,39474 € | 3.947,40 € |
| 15.000 | 0,38083 € | 5.712,45 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |






