
TSA5N18D2G45NV001T | |
|---|---|
DigiKey Part Number | 587-TSA5N18D2G45NV001TTR-ND - Tape & Reel (TR) 587-TSA5N18D2G45NV001TCT-ND - Cut Tape (CT) 587-TSA5N18D2G45NV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSA5N18D2G45NV001T |
Description | RF ANT BLUETOOTH/WLAN/ZIGBEE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00400 € | 20,04 € |
| 25 | 1,83640 € | 45,91 € |
| 100 | 1,65180 € | 165,18 € |
| 250 | 1,56392 € | 390,98 € |
| 500 | 1,51088 € | 755,44 € |
| 1.000 | 1,46725 € | 1.467,25 € |
| 2.500 | 1,45102 € | 3.627,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,29555 € | 6.477,75 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |











