


TMK325BJ106MD-T | |
|---|---|
DigiKey Part Number | 587-2251-2-ND - Tape & Reel (TR) 587-2251-1-ND - Cut Tape (CT) 587-2251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325BJ106MD-T |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325BJ106MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,25920 € | 12,96 € |
| 100 | 0,24070 € | 24,07 € |
| 500 | 0,20788 € | 103,94 € |
| 1.000 | 0,19386 € | 193,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17734 € | 354,68 € |
| 4.000 | 0,16250 € | 650,00 € |
| 6.000 | 0,16183 € | 970,98 € |
| 10.000 | 0,16107 € | 1.610,70 € |
| 14.000 | 0,15972 € | 2.236,08 € |
| 20.000 | 0,15675 € | 3.135,00 € |
| 24.000 | 0,15535 € | 3.728,40 € |
| 48.000 | 0,15062 € | 7.229,76 € |
| 50.000 | 0,15036 € | 7.518,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

