


TMK212BBJ475KD-T | |
|---|---|
DigiKey Part Number | 587-2992-2-ND - Tape & Reel (TR) 587-2992-1-ND - Cut Tape (CT) 587-2992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BBJ475KD-T |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BBJ475KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08060 € | 4,03 € |
| 100 | 0,07090 € | 7,09 € |
| 500 | 0,05454 € | 27,27 € |
| 1.000 | 0,04950 € | 49,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04196 € | 167,84 € |
| 8.000 | 0,03575 € | 286,00 € |
| 12.000 | 0,03467 € | 416,04 € |
| 20.000 | 0,03447 € | 689,40 € |
| 28.000 | 0,03346 € | 936,88 € |
| 40.000 | 0,03335 € | 1.334,00 € |
| 48.000 | 0,03330 € | 1.598,40 € |
| 96.000 | 0,03262 € | 3.131,52 € |
| 100.000 | 0,03254 € | 3.254,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

