M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

TMK212BBJ226MG-TT

DigiKey Part Number
587-6359-2-ND - Tape & Reel (TR)
587-6359-1-ND - Cut Tape (CT)
587-6359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BBJ226MG-TT
Description
CAP CER 22UF 25V X5R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212BBJ226MG-TT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34500 €3,45 €
500,26280 €13,14 €
1000,23710 €23,71 €
5000,19402 €97,01 €
1.0000,18070 €180,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14945 €448,35 €
6.0000,14193 €851,58 €
9.0000,13816 €1.243,44 €
15.0000,13703 €2.055,45 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €