


TMK212BBJ106MG-T | |
|---|---|
DigiKey Part Number | 587-6025-2-ND - Tape & Reel (TR) 587-6025-1-ND - Cut Tape (CT) 587-6025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BBJ106MG-T |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BBJ106MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05070 € | 5,07 € |
| 500 | 0,03832 € | 19,16 € |
| 1.000 | 0,03450 € | 34,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02981 € | 89,43 € |
| 6.000 | 0,02752 € | 165,12 € |
| 9.000 | 0,02638 € | 237,42 € |
| 15.000 | 0,02511 € | 376,65 € |
| 21.000 | 0,02436 € | 511,56 € |
| 30.000 | 0,02365 € | 709,50 € |
| 36.000 | 0,02331 € | 839,16 € |
| 72.000 | 0,02217 € | 1.596,24 € |
| 75.000 | 0,02211 € | 1.658,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

