


TMK212ABJ475KG-T | |
|---|---|
DigiKey Part Number | 587-5478-2-ND - Tape & Reel (TR) 587-5478-1-ND - Cut Tape (CT) 587-5478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212ABJ475KG-T |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212ABJ475KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,03106 € | 15,53 € |
| 1.000 | 0,02784 € | 27,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02156 € | 64,68 € |
| 6.000 | 0,01949 € | 116,94 € |
| 9.000 | 0,01847 € | 166,23 € |
| 15.000 | 0,01789 € | 268,35 € |
| 21.000 | 0,01781 € | 374,01 € |
| 30.000 | 0,01729 € | 518,70 € |
| 36.000 | 0,01726 € | 621,36 € |
| 72.000 | 0,01714 € | 1.234,08 € |
| 75.000 | 0,01713 € | 1.284,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

