M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

TMK212AB7475KG-T

DigiKey Part Number
587-2990-2-ND - Tape & Reel (TR)
587-2990-1-ND - Cut Tape (CT)
587-2990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212AB7475KG-T
Description
CAP CER 4.7UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212AB7475KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.772.383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11700 €1,17 €
500,08440 €4,22 €
1000,07430 €7,43 €
5000,05732 €28,66 €
1.0000,05208 €52,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04562 €136,86 €
6.0000,04247 €254,82 €
9.0000,04089 €368,01 €
15.0000,03913 €586,95 €
21.0000,03811 €800,31 €
30.0000,03713 €1.113,90 €
36.0000,03666 €1.319,76 €
72.0000,03509 €2.526,48 €
75.0000,03501 €2.625,75 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €