


TMK107SD472KA-T | |
|---|---|
DigiKey Part Number | 587-1086-2-ND - Tape & Reel (TR) 587-1086-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK107SD472KA-T |
Description | CAP CER 4700PF 25V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107SD472KA-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,08352 € | 41,76 € |
| 1.000 | 0,07645 € | 76,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06585 € | 263,40 € |
| 8.000 | 0,06191 € | 495,28 € |
| 12.000 | 0,05994 € | 719,28 € |
| 20.000 | 0,05775 € | 1.155,00 € |
| 28.000 | 0,05648 € | 1.581,44 € |
| 40.000 | 0,05525 € | 2.210,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

