


TMK107BLD105KA-T | |
|---|---|
DigiKey Part Number | 587-6296-2-ND - Tape & Reel (TR) 587-6296-1-ND - Cut Tape (CT) 587-6296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BLD105KA-T |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BLD105KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,12670 € | 12,67 € |
| 500 | 0,10092 € | 50,46 € |
| 1.000 | 0,09236 € | 92,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07421 € | 296,84 € |
| 8.000 | 0,07091 € | 567,28 € |
| 12.000 | 0,06972 € | 836,64 € |
| 20.000 | 0,06938 € | 1.387,60 € |
| 28.000 | 0,06828 € | 1.911,84 € |
| 40.000 | 0,06809 € | 2.723,60 € |
| 48.000 | 0,06742 € | 3.236,16 € |
| 96.000 | 0,06518 € | 6.257,28 € |
| 100.000 | 0,06506 € | 6.506,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

