


TMK107BJ105KK-T | |
|---|---|
DigiKey Part Number | 587-6295-2-ND - Tape & Reel (TR) 587-6295-1-ND - Cut Tape (CT) 587-6295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BJ105KK-T |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BJ105KK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04730 € | 4,73 € |
| 500 | 0,03752 € | 18,76 € |
| 1.000 | 0,03208 € | 32,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02329 € | 93,16 € |
| 8.000 | 0,02214 € | 177,12 € |
| 12.000 | 0,02157 € | 258,84 € |
| 20.000 | 0,02143 € | 428,60 € |
| 28.000 | 0,02090 € | 585,20 € |
| 40.000 | 0,02083 € | 833,20 € |
| 48.000 | 0,02079 € | 997,92 € |
| 96.000 | 0,02005 € | 1.924,80 € |
| 100.000 | 0,02000 € | 2.000,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

