


TMK107BBJ475KA-T | |
|---|---|
DigiKey Part Number | 587-4321-2-ND - Tape & Reel (TR) 587-4321-1-ND - Cut Tape (CT) 587-4321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BBJ475KA-T |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BBJ475KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10420 € | 5,21 € |
| 100 | 0,09220 € | 9,22 € |
| 500 | 0,07192 € | 35,96 € |
| 1.000 | 0,06567 € | 65,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05630 € | 225,20 € |
| 8.000 | 0,05282 € | 422,56 € |
| 12.000 | 0,05108 € | 612,96 € |
| 20.000 | 0,04915 € | 983,00 € |
| 28.000 | 0,04802 € | 1.344,56 € |
| 40.000 | 0,04693 € | 1.877,20 € |
| 48.000 | 0,04642 € | 2.228,16 € |
| 96.000 | 0,04469 € | 4.290,24 € |
| 100.000 | 0,04460 € | 4.460,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

