
TMF325B7106KMHP | |
|---|---|
DigiKey Part Number | 587-TMF325B7106KMHPTR-ND - Tape & Reel (TR) 587-TMF325B7106KMHPCT-ND - Cut Tape (CT) 587-TMF325B7106KMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF325B7106KMHP |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF325B7106KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,28360 € | 28,36 € |
| 500 | 0,23402 € | 117,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21870 € | 218,70 € |
| 2.000 | 0,20351 € | 407,02 € |
| 3.000 | 0,19225 € | 576,75 € |
| 5.000 | 0,19124 € | 956,20 € |
| 7.000 | 0,18871 € | 1.320,97 € |
| 10.000 | 0,17979 € | 1.797,90 € |
| 12.000 | 0,17773 € | 2.132,76 € |
| 24.000 | 0,17664 € | 4.239,36 € |
| 25.000 | 0,17496 € | 4.374,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

