
SMK316AB7473KLHT | |
|---|---|
DigiKey Part Number | 587-SMK316AB7473KLHTTR-ND - Tape & Reel (TR) 587-SMK316AB7473KLHTCT-ND - Cut Tape (CT) 587-SMK316AB7473KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK316AB7473KLHT |
Description | CAP CER 0.047UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK316AB7473KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,17470 € | 17,47 € |
| 500 | 0,15442 € | 77,21 € |
| 1.000 | 0,13039 € | 130,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11943 € | 238,86 € |
| 4.000 | 0,11212 € | 448,48 € |
| 6.000 | 0,10669 € | 640,14 € |
| 10.000 | 0,10121 € | 1.012,10 € |
| 14.000 | 0,09956 € | 1.393,84 € |
| 20.000 | 0,09925 € | 1.985,00 € |
| 24.000 | 0,09777 € | 2.346,48 € |
| 48.000 | 0,09726 € | 4.668,48 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

