RSELP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSELP3352R7E20021

DigiKey Part Number
587-RSELP3352R7E20021-ND
Manufacturer
Manufacturer Product Number
RSELP3352R7E20021
Description
SUPERCAPACITOR 3.3F 2.7V RADIAL
Customer Reference
Detailed Description
3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 75mOhm @ 1kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
3.3 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
75mOhm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,17000 €1,17 €
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €