
RSELP2452R7E15022 | |
|---|---|
DigiKey Part Number | 587-RSELP2452R7E15022-ND |
Manufacturer | |
Manufacturer Product Number | RSELP2452R7E15022 |
Description | SUPERCAPACITOR 2.4F 2.7V RADIAL |
Customer Reference | |
Detailed Description | 2.4 F (EDLC) Supercapacitor 2.7 V Radial, Can 120mOhm @ 1kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 2.4 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

