


QMK325B7104KN-T | |
|---|---|
DigiKey Part Number | 587-1360-2-ND - Tape & Reel (TR) 587-1360-1-ND - Cut Tape (CT) 587-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK325B7104KN-T |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK325B7104KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14040 € | 14,04 € |
| 500 | 0,11190 € | 55,95 € |
| 1.000 | 0,10312 € | 103,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09589 € | 191,78 € |
| 4.000 | 0,08686 € | 347,44 € |
| 6.000 | 0,08286 € | 497,16 € |
| 10.000 | 0,07882 € | 788,20 € |
| 14.000 | 0,07856 € | 1.099,84 € |
| 20.000 | 0,07830 € | 1.566,00 € |
| 24.000 | 0,07818 € | 1.876,32 € |
| 48.000 | 0,07603 € | 3.649,44 € |
| 50.000 | 0,07587 € | 3.793,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


