QMK316B7223MLHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,42404 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 2,81218 €
Datasheet
MCLL_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMK316B7223MLHT

DigiKey Part Number
587-QMK316B7223MLHTTR-ND - Tape & Reel (TR)
587-QMK316B7223MLHTCT-ND - Cut Tape (CT)
587-QMK316B7223MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK316B7223MLHT
Description
CAP CER 0.022UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK316B7223MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14300 €1,43 €
500,10380 €5,19 €
1000,09180 €9,18 €
5000,07158 €35,79 €
1.0000,06536 €65,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06024 €120,48 €
4.0000,05602 €224,08 €
6.0000,05391 €323,46 €
10.0000,05158 €515,80 €
14.0000,05021 €702,94 €
20.0000,04890 €978,00 €
24.0000,04827 €1.158,48 €
48.0000,04618 €2.216,64 €
50.0000,04607 €2.303,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €